C&S YL40/D25/A/WN technical specifications.
| Height | 183mm |
| Input Current | 20mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | YL4 |
| RoHS | Compliant |
Download the complete datasheet for C&S YL40/D25/A/WN to view detailed technical specifications.
No datasheet is available for this part.