C&S YL50/D50/R/RF technical specifications.
| Height | 191.5mm |
| Input Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | YL5 |
| Width | 134mm |
| RoHS | Compliant |
Download the complete datasheet for C&S YL50/D50/R/RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.