C&S YR40/N/WN/DH technical specifications.
| Color | White |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C&S YR40/N/WN/DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.