C-Ton BDR-999R technical specifications.
| Accuracy | 0.1% |
| Height | 106mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Box |
| Series | BDR |
| Termination | Screw |
| Width | 269mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton BDR-999R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.