C-Ton DK551 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| Nominal Supply Current | 3.5mA |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | DK540-580 EPIC |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
