C-Ton DK606 technical specifications.
| Height | 32.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DK600 |
| Termination | PC Pin |
| Weight | 0.72oz |
| Width | 68.1mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.