C-Ton DK615 technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | DK610 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.