C-Ton DK616 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DK610 |
| Termination | PC Pin |
| Weight | 0.063lb |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.