C-Ton DK704 technical specifications.
| Display Type | LCD |
| Height | 24.4mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Number of Contacts | 13 |
| Series | DK700 |
| Termination | PC Pin |
| Width | 60.2mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.