C-Ton DK757B technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Height | 43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Clamp |
| Package Quantity | 1 |
| Series | DK807 |
| Termination | Screw |
| Width | 88mm |
| RoHS | Not Compliant |
Download the complete datasheet for C-Ton DK757B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.