C-Ton DK759P technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Clamp |
| Package Quantity | 1 |
| Series | DK809 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK759P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.