C-Ton DK783 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Series | DK740-770 EPIC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK783 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.