C-Ton DK796 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Series | DK790V EPIC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for C-Ton DK796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.