C-Ton DK853A technical specifications.
| Height | 43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 13 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | DK800/900 |
| Termination | PC Pin |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK853A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.