C-Ton DK857A technical specifications.
| Accuracy | 0.05% |
| Height | 43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Clamp |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | DK800/900 |
| Termination | PC Pins |
| Width | 88mm |
| RoHS | Not Compliant |
Download the complete datasheet for C-Ton DK857A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
