C2G 26905 technical specifications.
| Cable Type | Round |
| Connector Type A | USB Type C |
| Connector Type B | Display Port |
| Gender | M-M |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Jacket Material | Polyvinyl Chloride |
Download the complete datasheet for C2G 26905 to view detailed technical specifications.
No datasheet is available for this part.