C2G 26906 technical specifications.
| Cable Type | Round |
| Wire Size | 26-34AWG |
| Connector Type A | USB Type C |
| Connector Type B | HDMI |
| Gender | M-M |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
Download the complete datasheet for C2G 26906 to view detailed technical specifications.
No datasheet is available for this part.