C2G 45138 technical specifications.
| Cable Type | Monitor |
| Connector Type A | HD15 |
| Connector Type B | HD15 |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C2G 45138 to view detailed technical specifications.
No datasheet is available for this part.