
C3 Semi CHTA30-600 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 75mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 30A |
| RoHS | Compliant |
Download the complete datasheet for C3 Semi CHTA30-600 to view detailed technical specifications.
No datasheet is available for this part.
