C3 Semi CRNA25-400 technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 15.9A |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for C3 Semi CRNA25-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
