C3 Semi CTA41-1200BW technical specifications.
| Hold Current | 75mA |
| Max Operating Temperature | 125°C |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 40A |
| RoHS | Not Compliant |
Download the complete datasheet for C3 Semi CTA41-1200BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
