C3 Semi CYNB25-800 technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 25A |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RMS Current (Irms) | 25A |
| RoHS | Compliant |
Download the complete datasheet for C3 Semi CYNB25-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.