Cable Electronics AV400COMP technical specifications.
| Package/Case | Metal |
| Height | 2.75inch |
| Length | 12.75inch |
| Weight | 2.836lb |
| Width | 6.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cable Electronics AV400COMP to view detailed technical specifications.
No datasheet is available for this part.