Cable Electronics AV400SV technical specifications.
| Package/Case | Metal |
| Height | 2.75inch |
| Length | 15.25inch |
| Weight | 2.83lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cable Electronics AV400SV to view detailed technical specifications.
No datasheet is available for this part.