Cable Electronics AV700 technical specifications.
| Height | 2.75inch |
| Length | 15inch |
| Weight | 2.31lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cable Electronics AV700 to view detailed technical specifications.
No datasheet is available for this part.