Cable Electronics C5-HDP technical specifications.
| Height | 2inch |
| Length | 5.25inch |
| Weight | 0.5lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cable Electronics C5-HDP to view detailed technical specifications.
No datasheet is available for this part.