Cable Electronics C5-HDP2 technical specifications.
| Height | 1.75inch |
| Length | 6.75inch |
| Weight | 0.44lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics C5-HDP2 to view detailed technical specifications.
No datasheet is available for this part.