Cable Electronics C5T6 technical specifications.
| Height | 2.5inch |
| Length | 22inch |
| Mount | Wire |
| Weight | 4.68lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cable Electronics C5T6 to view detailed technical specifications.
No datasheet is available for this part.