Cable Electronics CAT5RX technical specifications.
| Height | 2.5inch |
| Length | 9.75inch |
| Mount | Cable |
| Weight | 1.67lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cable Electronics CAT5RX to view detailed technical specifications.
No datasheet is available for this part.