Cable Electronics CAT5TX technical specifications.
| Height | 2.5inch |
| Length | 9.5inch |
| Mount | Wire |
| Weight | 1.72lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cable Electronics CAT5TX to view detailed technical specifications.
No datasheet is available for this part.