Cable Electronics HA2-3 technical specifications.
| Height | 2.5inch |
| Length | 8.75inch |
| Weight | 0.72lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics HA2-3 to view detailed technical specifications.
No datasheet is available for this part.