Cable Electronics HA4-3 technical specifications.
| Height | 2.75inch |
| Length | 12.5inch |
| Weight | 3.4lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cable Electronics HA4-3 to view detailed technical specifications.
No datasheet is available for this part.