Cable Electronics HA8-3 technical specifications.
| Height | 2.5inch |
| Length | 17.5inch |
| Weight | 5.2lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cable Electronics HA8-3 to view detailed technical specifications.
No datasheet is available for this part.