Cable Electronics HM1CK-3 technical specifications.
| Height | 2.75inch |
| Length | 13inch |
| Weight | 2.36lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics HM1CK-3 to view detailed technical specifications.
No datasheet is available for this part.