Cable Electronics HM41SR technical specifications.
| Height | 3inch |
| Length | 10inch |
| Weight | 2.65lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics HM41SR to view detailed technical specifications.
No datasheet is available for this part.