Cable Electronics HM6EK-3 technical specifications.
| Height | 3inch |
| Length | 9inch |
| Weight | 1.39lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cable Electronics HM6EK-3 to view detailed technical specifications.
No datasheet is available for this part.