Cable Electronics HS103 technical specifications.
| Height | 1inch |
| Length | 4inch |
| Weight | 0.18lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics HS103 to view detailed technical specifications.
No datasheet is available for this part.