Cable Electronics HSC14 technical specifications.
| Height | 3inch |
| Length | 9inch |
| Weight | 1.15lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics HSC14 to view detailed technical specifications.
No datasheet is available for this part.