Cable Electronics HSW88C technical specifications.
| Height | 6inch |
| Length | 18inch |
| Mount | Cable |
| Weight | 14lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics HSW88C to view detailed technical specifications.
No datasheet is available for this part.