Cable Electronics HX1K-3 technical specifications.
| Height | 2inch |
| Length | 9.5inch |
| Mount | Cable |
| Weight | 1.21lb |
| Width | 5.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics HX1K-3 to view detailed technical specifications.
No datasheet is available for this part.