Cable Electronics VG41DA technical specifications.
| Height | 3.5inch |
| Length | 7inch |
| Weight | 1.77lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics VG41DA to view detailed technical specifications.
No datasheet is available for this part.