Cable Electronics VG5EK technical specifications.
| Height | 2.5inch |
| Length | 12inch |
| Weight | 5.31lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics VG5EK to view detailed technical specifications.
No datasheet is available for this part.