Cable Electronics VG5EKL technical specifications.
| Height | 2.5inch |
| Length | 10inch |
| Mount | Through Hole |
| Weight | 2.99lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics VG5EKL to view detailed technical specifications.
No datasheet is available for this part.