Cable Electronics VG81DA technical specifications.
| Height | 4inch |
| Length | 10inch |
| Weight | 2.35lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Cable Electronics VG81DA to view detailed technical specifications.
No datasheet is available for this part.