Cableplus Industrial W110000036 technical specifications.
| Type | Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.8mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Yellow/Green |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cableplus Industrial W110000036 to view detailed technical specifications.
No datasheet is available for this part.