Wire 1Conductors 18AWG 2.8mm Tinned Copper Black 600V
Cableplus Industrial W110000037 technical specifications.
| Type | Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.8mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cableplus Industrial W110000037 to view detailed technical specifications.
No datasheet is available for this part.