Cableplus Industrial W110010672 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.75mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cableplus Industrial W110010672 to view detailed technical specifications.
No datasheet is available for this part.