Cableplus Industrial W110010692 technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 4.15mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Blue |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cableplus Industrial W110010692 to view detailed technical specifications.
No datasheet is available for this part.