Hook-up Wire 24AWG 609.6m 1.41mm Tinned Copper Brown 300V
Cableplus Industrial W110020714 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.41mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Brown |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| Standards | VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cableplus Industrial W110020714 to view detailed technical specifications.
No datasheet is available for this part.