Wire 26AWG 1.31mm Tinned Copper Yellow 300V
Cableplus Industrial W110050305 technical specifications.
| Type | Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 1.31mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Yellow |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
Download the complete datasheet for Cableplus Industrial W110050305 to view detailed technical specifications.
No datasheet is available for this part.